Filter Your Search
1 - 1 of 1 results
|
TC4422ESMG713
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 200 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.26 mm | 2.03 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 |