Filter Your Search
1 - 1 of 1 results
|
TC4423EMF713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | INVERTED | 3.5 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 6 mm | 950 µm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 5 MM, PLASTIC, MO-220, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |