Parametric results for: TC4424CPA. under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tc4424cpa
Select parts from the table below to compare.
Compare
Compare
TC4424CPA
Microchip Technology Inc
$1.3695 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 3 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 3.5 mA 18 V 4.5 V 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.46 mm 4.32 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4424CPA
Teledyne Technologies Inc
Check for Price Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 3 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 TRUE 3.5 mA 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL TELEDYNE COMPONENTS DIP-8 unknown EAR99 8542.39.00.01
TC4424CPAG
Microchip Technology Inc
Check for Price Yes Yes Active 3 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.46 mm 4.32 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.39.00.01
TC4424CPA
Telcom Semiconductor Inc
Check for Price No Transferred SCHMITT TRIGGER TOTEM-POLE 3 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 TRUE NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC PLASTIC, DIP-8 unknown