Filter Your Search
1 - 3 of 3 results
|
TC4426MJA
Microchip Technology Inc
|
$35.5898 | No | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e1 | 125 °C | -55 °C | TS 16949 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC4426MJA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | ||||||||||||||||||
|
TC4426MJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 8 mA | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 |