Filter Your Search
1 - 2 of 2 results
|
TC4426VOA
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC4426VOA713
Microchip Technology Inc
|
$51.3396 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |