Filter Your Search
1 - 4 of 4 results
|
TC4427AEOA713
Microchip Technology Inc
|
$1.2854 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | TRUE | 2 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC4427AEOA713G
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 45 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
TC4427AEOA713
Telcom Semiconductor Inc
|
Check for Price | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 45 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | TRUE | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SO-8 | unknown | |||||||||||||||||||||||||
|
TC4427AEOA713-VAO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.5 A | 45 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |