Filter Your Search
1 - 1 of 1 results
|
TC4427VMF713
Microchip Technology Inc
|
$51.2185 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 100 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | TRUE | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 6 mm | 1 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 5 MM, PLASTIC, MO-220, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 |