Filter Your Search
1 - 10 of 36 results
|
TC500CPE
Microchip Technology Inc
|
$2.3921 | Yes | Yes | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | -7.5 V | -4.5 V | 1 | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | TS 16949 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
TC500COE
Microchip Technology Inc
|
$3.0473 | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -7.5 V | -4.5 V | 1 | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.64 mm | 7.49 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
TC500ACOE713
Microchip Technology Inc
|
$3.0815 | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -7.5 V | -4.5 V | 1 | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.64 mm | 7.49 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||
|
TC500ACOE
Microchip Technology Inc
|
$3.4864 | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -7.5 V | -4.5 V | 1 | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.64 mm | 7.49 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
|
TC500COE713
Microchip Technology Inc
|
$3.5327 | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -7.5 V | -4.5 V | 1 | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.64 mm | 7.49 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
TC500ACPE
Microchip Technology Inc
|
$4.1715 | Yes | Yes | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | -7.5 V | -4.5 V | 1 | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | TS 16949 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
TC500AIJE
Teledyne Technologies Inc
|
Check for Price | Obsolete | NO | 5 V | CMOS | 1 | 1.5 mA | OTHER | R-GDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | 5 V | -5 V | ADC, DUAL-SLOPE | 0.01 % | -5 V | 1 | 16 | OFFSET BINARY | SERIAL | |||||||||||||||||||||||||||||
|
TC500CJE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -7.5 V | -4.5 V | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e3 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, MS-030, CERDIP-16 | 16 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
TC500CPE
Teledyne Technologies Inc
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | CMOS | 1 | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TC500ACOE
Teledyne Technologies Inc
|
Check for Price | Obsolete | YES | ANALOG CIRCUIT | CMOS | 1 | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 |