Parametric results for: TC500ACOI713 under Other Signal Circuits

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: tc500aco
Select parts from the table below to compare.
Compare
Compare
TC500ACOE
Microchip Technology Inc
$3.7958 Yes Yes Active 5 V YES -5 V ANALOG CIRCUIT -7.5 V -4.5 V 1 1 2.5 mA 7.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 TS 16949 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.64 mm 7.49 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, MS-013, SOIC-16 16 compliant EAR99 8542.39.00.01 Microchip
TC500ACOE713
Microchip Technology Inc
$4.6369 Yes Yes Active 5 V YES -5 V ANALOG CIRCUIT -7.5 V -4.5 V 1 1 2.5 mA 7.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 TS 16949 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.64 mm 7.49 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, PLASTIC, MS-013, SOIC-16 compliant EAR99 8542.39.00.01 Microchip
TC500ACOE
Teledyne Technologies Inc
Check for Price Obsolete YES ANALOG CIRCUIT CMOS 1 R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TELEDYNE COMPONENTS , unknown 8542.39.00.01
TC500ACOE723
Telcom Semiconductor Inc
Check for Price Transferred 5 V YES -4.5 V ANALOG CIRCUIT -7.5 V -5 V 2.5 mA 7.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TELCOM SEMICONDUCTOR INC unknown
TC500ACOE723
Microchip Technology Inc
Check for Price Yes Obsolete 5 V YES -4.5 V ANALOG CIRCUIT -7.5 V -5 V 7.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-16 16 compliant 8542.39.00.01
TC500ACOE713
Telcom Semiconductor Inc
Check for Price Transferred YES ANALOG CIRCUIT R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TELCOM SEMICONDUCTOR INC unknown
TC500ACOE
Telcom Semiconductor Inc
Check for Price No Transferred 5 V YES -5 V ANALOG CIRCUIT CMOS 2.5 mA COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TELCOM SEMICONDUCTOR INC unknown