Filter Your Search
1 - 8 of 8 results
|
TC54VC2102EZBTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.1 V | 700 mV | 10 V | +2.1V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TC54VC2102EZBTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 2.1 V | 700 mV | 10 V | 4.2 µA | 1 | NO | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | O-PBCY-W3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | TO-92, 3 PIN | unknown | |||||||||||||||
|
TC54VC2102EZB713
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2 V | 700 mV | 10 V | 3.6 µA | +2.1V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||
|
TC54VC2102EZBRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 2.1 V | 700 mV | 10 V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | O-PBCY-W3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | , | unknown | ||||||||||||||||
|
TC54VC2102EZB
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1 V | 700 mV | 10 V | 4 µA | +2.1V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC54VC2102EZB
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 2.1 V | 700 mV | 10 V | 4.2 µA | +2.1V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | O-PBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 1.27 mm | BOTTOM | TELCOM SEMICONDUCTOR INC | , SIP3,.1,50 | unknown | |||||||||
|
TC54VC2102EZB713
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 2.1 V | 700 mV | 10 V | 4.2 µA | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | O-PBCY-W3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||||
|
TC54VC2102EZB723
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1.5 V | 10 V | 4.2 µA | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | O-PBCY-W3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | , | unknown |