Filter Your Search
1 - 2 of 2 results
|
TC54VC5201EMB723
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 1.5 V | 10 V | 4.2 µA | +5.2V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | SINGLE | TELCOM SEMICONDUCTOR INC | , TO-243 | unknown | |||||||||||||
|
TC54VC5201EMB723
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.1 V | 700 mV | 10 V | 4 µA | +5.2V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | unknown | SOT-89 | 3 | EAR99 | 8542.39.00.01 |