Filter Your Search
1 - 6 of 6 results
|
TC55RP3001EMB713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.06 V | 2.94 V | CMOS | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
TC55RP3001EMBTR
Microchip Technology Inc
|
Check for Price | Obsolete | 10 V | 4 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | , | unknown | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TC55RP3001EMB
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 10 V | 3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.054 % | 0.09 % | 1 | 3.06 V | 2.94 V | CMOS | 1 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | SINGLE | TELCOM SEMICONDUCTOR INC | , TO-243 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
TC55RP3001EMBRT
Microchip Technology Inc
|
Check for Price | Obsolete | 10 V | 4 V | 3 V | 400 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.09 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | , | unknown | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||
|
TC55RP3001EMB
Microchip Technology Inc
|
Check for Price | No | Obsolete | 10 V | 4 V | 3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.054 % | 0.09 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | , TO-243 | unknown | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | EAR99 | 8542.39.00.01 | |||
|
TC55RP3001EMB723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo |