Filter Your Search
1 - 2 of 2 results
|
TC55RP3302ECB713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-PDSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||
|
TC55RP3302ECB713
Microchip Technology Inc
|
Check for Price | No | Obsolete | 10 V | 4.3 V | 3.3 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.05643 % | 0.09 % | 1 | 3.366 V | 3.234 V | CMOS | 2.12 % | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, EIAJ, SC-59, TO-236, SOT-23A, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 3 | EAR99 | 8542.39.00.01 | Microchip |