Filter Your Search
1 - 6 of 6 results
|
TC55RP5002ECB723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | CMOS | R-PDSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
TC55RP5002ECBRT
Microchip Technology Inc
|
Check for Price | Obsolete | 10 V | 6 V | 5 V | 380 mV | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSOP, | unknown | Fixed,Positive,Single Output,Ldo | SOT-23A | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TC55RP5002ECB713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||
|
TC55RP5002ECBTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 10 V | 6 V | 5 V | 380 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TO-236 | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 3 | EAR99 | 8542.39.00.01 | ||||
|
TC55RP5002ECB
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 10 V | 5 V | 120 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , TO-236 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
TC55RP5002ECB713
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 10 V | 6 V | 5 V | 380 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TO-236 | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 3 | EAR99 | 8542.39.00.01 | Microchip |