Filter Your Search
1 - 10 of 21 results
|
TC6320K6-G
Microchip Technology Inc
|
$1.2126 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 8 | 200 V | 2 | 7 Ω | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | 35 ns | 25 ns | R-PDSO-N8 | e3 | Not Qualified | TS 16949 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||||||||||||||||||||||||||||||
|
TC6320TG-G
Microchip Technology Inc
|
$1.2462 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 8 | 200 V | 2 | 7 Ω | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | 35 ns | 25 ns | R-PDSO-G8 | e3 | Not Qualified | TS 16949 | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | Microchip | |||||||||||||||||||||||||||||||||||||||
![]() |
TC6320TG
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 200 V | 2 | 7 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SUPERTEX INC | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | SOT | 8 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TC6321T-E/MQ
Microchip Technology Inc
|
Check for Price | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 8 | 200 V | 2 | 7 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N8 | TS 16949 | 150 °C | -40 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICROCHIP TECHNOLOGY INC | VDFN-8 | compliant | EAR99 | 2017-03-01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TC6321T-V/9U
Microchip Technology Inc
|
Check for Price | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 8 | 200 V | 2 | 7 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N8 | TS 16949 | 150 °C | -40 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICROCHIP TECHNOLOGY INC | VDFN-8 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TC6320TG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 200 V | 2 | 7 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SUPERTEX INC | 4.90 X 3.90 MM, 1.75 MM HEIGHT, GREEN, SOIC-8 | compliant | EAR99 | SOT | 8 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
TC6307AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 64 | CAN ALSO OPERATE WITH 5V | 1 | COMMERCIAL | S-PQFP-G64 | e0 | Not Qualified | 70 °C | -10 °C | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | LFQFP, | unknown | 8542.39.00.01 | QFP | 64 | INTERFACE CIRCUIT | 100 µA | 3.6 V | 300 mV | ||||||||||||||||||||||||||||||||||||||||||
|
TC63302ECTTR
Microchip Technology Inc
|
Check for Price | Active | YES | 5 | CMOS | 1 | R-PDSO-G5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | FIXED | 660 mV | 330 mV | 12 V | 10 V | 4 V | 0.352836 % | 1 | 85 °C | -40 °C | 150 mA | 3.366 V | 3.234 V | 3.3 V | TSOP5/6,.11,37 | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | |||||||||||||||||||||||||||||||||||||
|
TC6320LG-G
Supertex Inc
|
Check for Price | Yes | Transferred | N-CHANNEL AND P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 200 V | 2 | 7 Ω | FAST SWITCHING, LOW THRESHOLD | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-PDSO-G8 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SUPERTEX INC | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TC6320K6-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 200 V | 2 | 7 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N8 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | SUPERTEX INC | SMALL OUTLINE, R-PDSO-N8 | compliant | EAR99 | DFN | 8 |