Filter Your Search
1 - 2 of 2 results
|
TC74AC02FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 8 ns | 11.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NOR GATE | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
TC74AC02FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 11.2 ns | 11.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NOR GATE | CMOS | NOT AVAILABLE IN JAPAN | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |