Filter Your Search
1 - 2 of 2 results
|
TC74AC244FW-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 8.5 ns | 13 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||
|
TC74AC244FW
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3.3 V | 13 ns | 13 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | NOT AVAILABLE IN JAPAN | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |