Filter Your Search
1 - 2 of 2 results
|
TC74AC541P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 13 ns | 8.5 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | TRUE | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Pure Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP, DIP20,.3 | unknown | Toshiba | |||||
|
TC74AC541P
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 8.5 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | TRUE | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP, DIP20,.3 | unknown | Toshiba | DIP | 20 | 8542.39.00.01 |