Filter Your Search
1 - 10 of 13 results
|
TC74AC74FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 16 ns | 2 | 1 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | NOT AVAILABLE IN JAPAN | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
TC74AC74P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 16 ns | 2 | 1 | NO | DIP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Pure Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP14,.3 | unknown | Toshiba | ||||||||
|
TC74AC74F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 16 ns | 2 | 1 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
TC74AC74F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 16 ns | 2 | 1 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||
|
TC74AC74F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 16 ns | 2 | 1 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | Toshiba | |||||||
|
TC74AC74FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 ns | 2 | 1 | YES | LSSOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SSOP | LSSOP, | 14 | unknown | ||||||||||||||
|
TC74AC74F(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 1 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
TC74AC74FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 V | 16 ns | 2 | 1 | YES | TSSOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | Toshiba | ||||
|
TC74AC74F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 10 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
TC74AC74FN-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 2 | 1 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 100 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |