Filter Your Search
1 - 10 of 12 results
|
TC74ACT04F(TP1)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 9 ns | 6 | 1 | YES | SOP | ACT | INVERTER | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
TC74ACT04F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 9 ns | 6 | 1 | YES | SOP | ACT | INVERTER | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
TC74ACT04F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | 50 pF | NO | ACT | INVERTER | CMOS | 75 mA | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | Toshiba | ||||||||
|
TC74ACT04FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 9 ns | 6 | 1 | YES | LSSOP | ACT | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SSOP | LSSOP, | 14 | unknown | ||||||||||||||
|
TC74ACT04F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | 50 pF | NO | ACT | INVERTER | CMOS | 75 mA | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | ||||||||||
|
TC74ACT04F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | 50 pF | NO | ACT | INVERTER | CMOS | 75 mA | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | Toshiba | |||||||||
|
TC74ACT04FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 9 ns | 6 | 1 | YES | SOP | 50 pF | ACT | INVERTER | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 24 mA | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
TC74ACT04F(ELP)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 9 ns | 6 | 1 | YES | SOP | ACT | INVERTER | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
TC74ACT04FN
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | 50 pF | NO | ACT | INVERTER | CMOS | NOT AVAILABLE IN JAPAN | 24 mA | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||
|
TC74ACT04FT
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 9 ns | 9.8 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | ACT | INVERTER | CMOS | 75 mA | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | Toshiba |