Filter Your Search
1 - 10 of 14 results
|
TC74ACT139F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | EAR99 | 8542.39.00.01 | Toshiba | ||||||||||
|
TC74ACT139F(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
TC74ACT139FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 2 | YES | LSSOP | ACT | OTHER DECODER/DRIVER | CMOS | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | 0.225 INCH, PLASTIC, SSOP-16 | unknown | SOIC | 16 | ||||||||||||
|
TC74ACT139F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TC74ACT139F
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
TC74ACT139F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 10.5 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
TC74ACT139FN(ELPM)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 10.5 ns | 10.5 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TC74ACT139FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 5 V | 10.5 ns | 10.5 ns | 2 | YES | TSSOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 16 | ||||||
|
TC74ACT139P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 2 | NO | DIP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | Toshiba | ||||||||||
|
TC74ACT139F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 10.5 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |