Filter Your Search
1 - 4 of 4 results
|
TC74ACT139F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 10.5 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TC74ACT139FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 5 V | 10.5 ns | 10.5 ns | 2 | YES | TSSOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TC74ACT139F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 10.5 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TC74ACT139FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 2 | YES | TSSOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5.3 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | EAR99 | 8542.39.00.01 |