Filter Your Search
1 - 10 of 13 results
|
TC74ACT540FW-ELP
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE; 50 OHM LINE DRI... more | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||||||
|
TC74ACT540FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 8 | YES | LSSOP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | SSOP | LSSOP, | 20 | unknown | ||||||||||||||
|
TC74ACT540F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||
|
TC74ACT540FW
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | NOT AVAILABLE IN JAPAN | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||
|
TC74ACT540F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
TC74ACT540F
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||
|
TC74ACT540F(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||
|
TC74ACT540P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||
|
TC74ACT540FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||||||
|
TC74ACT540P
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |