Filter Your Search
1 - 2 of 2 results
|
TC74ACT574FW-ELP
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 8 | YES | SOP | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; 50 OHM LINE DR... more | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||
|
TC74ACT574FW
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.5 ns | 1 | 8 | YES | SOP | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | NOT AVAILABLE IN JAPAN | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown |