Filter Your Search
1 - 10 of 13 results
|
TC74HC112AF
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 4.5 V | 155 ns | 2 | 2 | YES | SOP | 24 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 28 MHz | 5.2 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
TC74HC112AF-TP2
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 31 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC74HC112AF-EL
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 31 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
TC74HC112AFN-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 31 ns | 2 | 2 | YES | SOP | 24 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | 5.2 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
TC74HC112AF-TP2EL
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 31 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74HC112AF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 31 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 32 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | |||||||||
|
TC74HC112AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 155 ns | 31 ns | 2 | 2 | YES | SOP | 24 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 28 MHz | 5.2 mA | COMPLEMENTARY | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TC74HC112AFN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 155 ns | 2 | 2 | YES | SOP | 24 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 28 MHz | 5.2 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
|
TC74HC112AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 31 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
TC74HC112AF(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 31 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 32 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 16 | unknown |