Filter Your Search
1 - 3 of 3 results
|
TC74HC11AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 21 ns | 21 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TC74HC11AF(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 21 ns | 21 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
TC74HC11AF-EL
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 21 ns | 3 | 3 | YES | SOP | 50 pF | HC/UH | AND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 |