Filter Your Search
1 - 1 of 1 results
|
TC74HC11AFN-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 21 ns | 21 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |