Filter Your Search
1 - 2 of 2 results
|
TC74HC155AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 4.5 V | 165 ns | 33 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | Toshiba | ||||||||
|
TC74HC155AP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 4.5 V | 165 ns | 33 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | CAN BE USED AS DUAL 3-TO-8 LINE DECODER | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |