Filter Your Search
1 - 2 of 2 results
|
TC74HC165AP(F)
Toshiba America Electronic Components
|
$0.6200 | Yes | Yes | Active | 5 V | 190 ns | 1 | 8 | NO | DIP | 6 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 28 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | Toshiba | ||||
|
TC74HC165AP
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 4.5 V | 190 ns | 1 | 8 | NO | DIP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 28 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Toshiba |