Filter Your Search
1 - 2 of 2 results
|
TC74HC273AP(F)
Toshiba America Electronic Components
|
$0.3951 | Yes | Active | 5 V | 180 ns | 1 | 8 | NO | DIP | 24 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 28 MHz | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP, DIP20,.3 | compliant | Toshiba | |||||||
|
TC74HC273AP
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 180 ns | 1 | 8 | NO | DIP | 24 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 67 MHz | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20 | unknown | Toshiba | DIP | 20 | 8542.39.00.01 |