Filter Your Search
1 - 10 of 11 results
|
TC74HC279AF-TP2EL
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 30 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
TC74HC279AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 30 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
TC74HC279AF-TP1
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 30 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
TC74HC279AF
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 5 V | 165 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | 5.2 mA | TRUE | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||
|
TC74HC279AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 165 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | 5.2 mA | TRUE | 50 mA | 6 V | 2 V | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||
|
TC74HC279AF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 33 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | ||||||||
|
TC74HC279AF(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 33 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 16 | unknown | |||||||||||
|
TC74HC279AF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 165 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | 5.2 mA | TRUE | 50 mA | 6 V | 2 V | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba | ||||||||||||
|
TC74HC279AF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 33 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | ||||||||
|
TC74HC279AF-EL
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | R-S LATCH | CMOS | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |