Filter Your Search
1 - 10 of 15 results
|
TC74HC4052AFT(EL)
Toshiba America Electronic Components
|
$0.5372 | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 280 ns | 315 ns | 25 mA | DPDT | CMOS | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY | -6 V | 4 | 1 | 50 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | Toshiba | |||||||||||
|
TC74HC4052AFT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 55 Ω | 5 Ω | 45 ns | 50 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY | -6 V | 8 | 1 | 50 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | Toshiba | TSSOP | 16 | |||||
|
TC74HC4052AFS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | DIFFERENTIAL MULTIPLEXER | 4 | 2 | R-PDSO-G16 | Not Qualified | e0 | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SSOP-16 | unknown | SOIC | 16 | ||||||||||||||||||||||||||||||
|
TC74HC4052AFT(EL,M)
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | 150 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
TC74HC4052AF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 280 ns | 315 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 2 | 50 dB | COMMON OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | Toshiba | |||||||||||||
|
TC74HC4052AF-TP2EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 43 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||||
|
TC74HC4052AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 43 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||||
|
TC74HC4052AFN
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 45 ns | 50 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2 TO 12 V (VCC-VEE) SU... more | -6 V | 4 | 1 | 50 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||||||
|
TC74HC4052AF
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 55 Ω | 5 Ω | 45 ns | 50 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPL... more | -6 V | 8 | 1 | 50 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | Toshiba | SOIC | 16 | |||||||
|
TC74HC4052AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | 225 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 80 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 |