Filter Your Search
1 - 10 of 18 results
|
TC74HC4053AFT(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 280 ns | 280 ns | 25 mA | DPDT | CMOS | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY | -6 V | 6 | 1 | 50 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | Toshiba | |||||||||
|
TC74HC4053AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 38 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
TC74HC4053AF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 38 ns | SPDT | CMOS | 1 | 3 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
TC74HC4053AFN-TP1ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 38 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
TC74HC4053AFN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 55 Ω | 5 Ω | 45 ns | 45 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY | -6 V | 6 | 1 | 50 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | Toshiba | SOIC | 16 | ||||
|
TC74HC4053AFN(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 38 ns | 25 mA | SPDT | CMOS | 1 | 3 | 50 dB | 80 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | Toshiba | SOIC | 16 | ||||||||
|
TC74HC4053AF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 38 ns | SPDT | CMOS | 1 | 3 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
TC74HC4053AFS
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | SPDT | 2 | 3 | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | SOIC | 16 | |||||||||||||||||||||||||||||||||
|
TC74HC4053AFN(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 38 ns | SPDT | CMOS | 1 | 3 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
TC74HC4053AFN-TP2ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 38 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 |