Filter Your Search
1 - 4 of 4 results
|
TC74HCT04AP(F,M)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 23 ns | 23 ns | 6 | 1 | NO | DIP | 50 pF | NO | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TC74HCT04AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 23 ns | 23 ns | 6 | 1 | NO | DIP | 50 pF | NO | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||
|
TC74HCT04AP(M)
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 23 ns | 23 ns | 6 | 1 | NO | DIP | 50 pF | NO | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TC74HCT04AP
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 23 ns | 23 ns | 6 | 1 | NO | DIP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |