Filter Your Search
1 - 3 of 3 results
|
TC74LCX74FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 1.8 V | 22 ns | 7 ns | 2 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL/PALLADIUM/GOLD (NI/PD/AU) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | Toshiba | |||
|
TC74LCX74FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 7 ns | 2 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | JBAR-KBAR FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||
|
TC74LCX74FT(EK2,M)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | TSSOP, | unknown | 8542.39.00.01 | Toshiba |