Filter Your Search
1 - 2 of 2 results
|
TC74VCX08FK
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 1.5 V | 37 ns | 4 | 2 | YES | VSSOP | 30 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 100 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | SSOP | VSSOP, TSSOP14,.16,20 | 14 | unknown | 8542.39.00.01 | Toshiba | ||
|
TC74VCX08FK(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 1.5 V | 37 ns | 4 | 2 | YES | VSSOP | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | VSSOP, | unknown | 8542.39.00.01 | Toshiba |