Filter Your Search
1 - 2 of 2 results
|
TC74VCX138FK(EL)
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
TC74VCX138FK
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 1.4 V | 41 ns | 3.5 ns | 1 | YES | VSSOP | 30 pF | ALVC/VCX/A | 3-LINE TO 8-LINE DECODER | CMOS | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE INPUT | STANDARD | 24 mA | INVERTED | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | VSSOP, TSSOP16,.16,20 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |