Filter Your Search
1 - 2 of 2 results
![]() |
TC74VCX157FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 1.5 V | 35 ns | 3 ns | 4 | 2 | 1 | YES | TSSOP | 30 pF | 3-STATE | ALVC/VCX/A | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | Toshiba | ||
|
TC74VCX157FT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 1.5 V | 35 ns | 4 | 2 | 1 | YES | TSSOP | ALVC/VCX/A | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, | unknown | 8542.39.00.01 |