Filter Your Search
1 - 2 of 2 results
|
TC74VCX245FK
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 1.5 V | 42 ns | 3.5 ns | 1 | 8 | YES | VSSOP | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | SSOP | VSSOP, TSSOP20,.16,20 | 20 | unknown | 8542.39.00.01 | ||||
|
TC74VCX245FK(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 1.5 V | 42 ns | 3.5 ns | 1 | 8 | YES | VSSOP | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | VSSOP, TSSOP20,.16,20 | unknown | 8542.39.00.01 | Toshiba |