Filter Your Search
1 - 2 of 2 results
|
TC74VHC03FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14 | 14 | compliant | 8542.39.00.01 | ||||
|
TC74VHC03FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 |