Filter Your Search
1 - 2 of 2 results
|
TC74VHC139FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 2 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Toshiba | ||||
|
TC74VHC139FT
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 2 | YES | TSSOP | 50 pF | AHC/VHC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Toshiba |