Parametric results for: TC74VHC32F(EL) under Gates

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tc74vhc32fel
Select parts from the table below to compare.
Compare
Compare
TC74VHC32F(EL)
Toshiba America Electronic Components
Check for Price No No Obsolete 3 V 13 ns 13 ns 4 2 YES SOP 50 pF NO AHC/VHC/H/U/V OR GATE CMOS 8 mA 50 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 14 unknown 8542.39.00.01
TC74VHC32F(EL,F)
Toshiba America Electronic Components
Check for Price Yes Obsolete 3 V 13 ns 13 ns 4 2 YES SOP 50 pF NO AHC/VHC/H/U/V OR GATE CMOS 8 mA 50 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, SOP14,.3 unknown 8542.39.00.01
TC74VHC32F(EL,K,F)
Toshiba America Electronic Components
Check for Price Yes Active 5 V 13 ns 4 2 YES SOP AHC/VHC/H/U/V OR GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, unknown Toshiba