Filter Your Search
1 - 2 of 2 results
|
TC74VHCT541AFT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 8 mA | 2 | TRUE | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | Toshiba | ||||
|
TC74VHCT541AFT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP | 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20 | 20 | unknown | 8542.39.00.01 | Toshiba |