Filter Your Search
1 - 2 of 2 results
|
TC74VHCT9273FK
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 16.1 ns | 1 | 8 | YES | VSSOP | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | SSOP | VSSOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
TC74VHCT9273FK(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 16.1 ns | 16.1 ns | 8 | 8 | YES | TSSOP | 60 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 95 MHz | 8 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP20,.16,20 | unknown | 8542.39.00.01 |