Filter Your Search
1 - 4 of 4 results
|
TC7660EPA
Microchip Technology Inc
|
$0.4777 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | 10 V | 20 mA | 180 µA | NO | INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC7660EPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 10 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown | |||||||||||||||
|
TC7660EPAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 1.5 V | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TC7660EPA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 10 V | 1.5 V | 500 µA | NO | DOUBLER INVERTER | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP-8 | unknown | EAR99 | 8542.39.00.01 |