Filter Your Search
1 - 10 of 26 results
|
TC7660HCOA
Microchip Technology Inc
|
$0.7188 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | -10 V | 1 mA | YES | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
TC7660HCPA
Microchip Technology Inc
|
$0.7322 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | -10 V | 1 mA | NO | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
TC7660HEOA
Microchip Technology Inc
|
$0.8660 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | -10 V | 1 mA | YES | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
TC7660HEOA713
Microchip Technology Inc
|
$0.9176 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | -10 V | 5 V | 1 mA | YES | INVERTER | 120 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC7660HEPA
Microchip Technology Inc
|
$1.0396 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | -10 V | 1 mA | NO | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
TC7660HCOA713
Microchip Technology Inc
|
$1.3900 | Yes | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | -10 V | 5 V | 1 mA | YES | INVERTER | 120 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC7660HEOART
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 10 V | 1.5 V | YES | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TC7660HCOAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 1.5 V | YES | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TC7660HEPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 10 V | 1.5 V | 20 mA | 1 mA | NO | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||||
|
TC7660HCOART
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 10 V | 1.5 V | YES | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR CONVERTER | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown |