Filter Your Search
1 - 4 of 4 results
|
TC7662AIJA
Microchip Technology Inc
|
$21.4026 | No | Yes | Active | 15 V | 18 V | 3 V | -3 V | -18 V | 40 mA | 700 µA | NO | DOUBLER INVERTER | 12 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | OTHER | R-GDIP-T8 | e1 | Not Qualified | 85 °C | -25 °C | TS 16949 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC7662AIJAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 15 V | 18 V | 3 V | NO | DOUBLER INVERTER | 12 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | OTHER | R-GDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | CERDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TC7662AIJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 18 V | 3 V | 700 µA | NO | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | OTHER | R-GDIP-T8 | Not Qualified | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
TC7662AIJA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 15 V | 18 V | 3 V | 40 mA | NO | DOUBLER INVERTER | 12 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | OTHER | R-GDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown |