Filter Your Search
1 - 1 of 1 results
|
TC7MH367FK
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3.3 V | 13.5 ns | 13.5 ns | 1 | 6 | YES | VSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 4 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | SOIC | VSSOP, TSSOP16,.16,20 | 16 | unknown | 8542.39.00.01 | Toshiba |