Filter Your Search
1 - 3 of 3 results
|
TC7PA17FU
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 2.5 V | 8.6 ns | 8.6 ns | 2 | 1 | YES | TSSOP | 30 pF | YES | ALVC/VCX/A | BUFFER | CMOS | 6 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TOSHIBA CORP | SSOP | TSSOP, TSSOP6,.08 | 6 | unknown | 8542.39.00.01 | ||||
|
TC7PA17FU(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8.6 ns | 8.6 ns | 2 | 1 | YES | TSSOP | 30 pF | YES | BUFFER | CMOS | 6 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP6,.08 | unknown | 8542.39.00.01 | ||||||||||||
|
TC7PA17FU(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3 V | 8.6 ns | 8.6 ns | 2 | 1 | YES | TSSOP | 30 pF | YES | BUFFER | CMOS | 6 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP6,.08 | unknown | 8542.39.00.01 | Toshiba |