Filter Your Search
1 - 2 of 2 results
|
TC7SET86F(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 11.8 ns | 11.5 ns | 1 | 2 | YES | TSOP | 50 pF | NO | AHCT/VHCT/VT | XOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | GULL WING | 950 µm | DUAL | TOSHIBA CORP | TSOP, TSOP5/6,.11,37 | unknown | 8542.39.00.01 | |||||||||
|
TC7SET86FTE85L
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 11.8 ns | 11.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | HC/UH | XOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | TOSHIBA CORP | LSSOP, TSOP5/6,.11,37 | unknown | 8542.39.00.01 | SSOP | 5 |